Arrow Electronic Components Online
DLP4500AFQE|TI|simage
DLP4500AFQE|TI|limage
Display Drivers

DLP4500AFQE

LED/Lamp Driver 2.625V 80-Pin CLGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    LED/Lamp
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    2.625
  • Typical Operating Supply Voltage (V)
    2.5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    3.33
  • Package Width
    9.1
  • Package Length
    20.7
  • PCB changed
    80
  • Standard Package Name
    LGA
  • Supplier Package
    CLGA
  • Pin Count
    80

Documentation and Resources

Datasheets
Design resources