Arrow Electronic Components Online
DLP3310FQM|TI|simage
DLP3310FQM|TI|limage
Lighting Drivers and Controller ICs

DLP3310FQM

Digital Lighting Drivers and Controller Ics

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.8
  • Package Width
    7.2
  • Package Length
    19.25
  • PCB changed
    92
  • Standard Package Name
    LGA
  • Supplier Package
    CLGA
  • Pin Count
    92
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources