Arrow Electronic Components Online
コモンモードチョーク - CMCs

DLP2ADN281HL4L

Common Mode Chokes Quad 280Ohm 100MHz 0.08A 4.6Ohm DCR SMD T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Data Line/Signal Line
  • Configuration
    Quad
  • Number of Lines
    4
  • Impedance (Ohm)
    280
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.08
  • Maximum DC Resistance (Ohm)
    4.6(Typ)
  • Minimum Insulation Resistance (Ohm)
    100M
  • Maximum Voltage Rating
    5VDC
  • Withstand Voltage
    12.5VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.1
  • Maximum Product Depth (mm)
    1.1
  • Maximum Product Height (mm)
    0.92

Documentation and Resources

Datasheets
Design resources