Arrow Electronic Components Online
DLP230NPSEFQP|TI|simage
DLP230NPSEFQP|TI|limage
Lighting Drivers and Controller ICs

DLP230NPSEFQP

DLP Digital Micromirror Device 1.8V 54-Pin CLGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DLP Digital Micromirror Device
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    1.95
  • Typical Operating Supply Voltage (V)
    1.8
  • Typical Supply Current (mA)
    53
  • Maximum Power Dissipation (mW)
    126.75
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.58
  • Package Width
    5.92
  • Package Length
    16.8
  • PCB changed
    54
  • Standard Package Name
    LGA
  • Supplier Package
    CLGA
  • Pin Count
    54

Documentation and Resources

Datasheets
Design resources