Arrow Electronic Components Online
DLP230GPAFQP|TI|simage
DLP230GPAFQP|TI|originalImage
Display Drivers

DLP230GPAFQP

Display Driver Driver 1.95V 54-Pin CLGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    1.95
  • Typical Operating Supply Voltage (V)
    1.8
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    3.58 mm
  • Package Width
    5.92 mm
  • Package Length
    16.8 mm
  • PCB changed
    54
  • Standard Package Name
    LGA
  • Supplier Package
    CLGA
  • Pin Count
    54

Documentation and Resources

Datasheets
Design resources