Specialized Power ICs and Modules
DLP2010NIRAFQJ
Digital Micromirror Device 40-Pin CLGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Digital Micromirror Device
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
4.05
Package Width
5.3
Package Length
15.9
PCB changed
40
Standard Package Name
LGA
Supplier Package
CLGA
Pin Count
40

