Arrow Electronic Components Online
DLP2010AFQJ|TI|limage
DLP2010AFQJ|TI|simage
Lighting Drivers and Controller ICs

DLP2010AFQJ

DLP Digital Micromirror Device 1.8V 40-Pin CLGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DLP Digital Micromirror Device
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    1.95
  • Typical Operating Supply Voltage (V)
    1.8
  • Typical Supply Current (mA)
    27.5
  • Maximum Power Dissipation (mW)
    140.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    4.06
  • Package Width
    5.3
  • Package Length
    15.9
  • PCB changed
    40
  • Standard Package Name
    LGA
  • Supplier Package
    CLGA
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources