Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
3.18 mm
Package Width
4.97 mm
Package Length
13.39 mm
PCB changed
42
Standard Package Name
LGA
Supplier Package
CLGA
Pin Count
42

