Common Mode Chokes - CMCs
DLP11TB800UL2L
Common Mode Chokes Dual 80Ohm 100MHz 0.1A 1.88Ohm DCR SMD T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
DLP11TB800UL2L
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
80
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.1
Maximum DC Resistance (Ohm)
1.88
Minimum Insulation Resistance (Ohm)
100M
Maximum Voltage Rating
5VDC
Withstand Voltage
12.5VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.35
Maximum Product Depth (mm)
1.1
Maximum Product Height (mm)
0.35

