Board Mount Pressure Sensors
DLHR-L10D-E1BD-C-NAV8
Board Mount Pressure Sensor -10inH2O to 10inH2O Differential 8-Pin DIP Module
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Differential
Operating Pressure Range
-10inH2O to 10inH2O
Maximum Overload Pressure
300inH2O
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
0.25
Minimum Operating Supply Voltage (V)
1.68
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Media Type
Air|Gas
Mounting
Through Hole
Package Height
9.15
Package Width
15.75
Package Length
12.7
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
We don't have prices now, please check later.
Order Quantity

