Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Dual Series
Peak Reverse Repetitive Voltage (V)
800
Maximum Continuous Forward Current (A)
5
Peak Non-Repetitive Forward Surge Current (A)
76
Maximum Forward Voltage (V)
1.38@10A
Peak Reverse Current (uA)
5
Maximum Power Dissipation (mW)
60000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.4(Max) mm
Package Width
6.3(Max) mm
Package Length
6.8(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing

