DC to DC Converter and Switching Regulator Module
DKM10A-05
Module DC-DC 12VIN 2-OUT -5V/5V -1A/1A 10W 6-Pin DIP Module Tube
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
-5|5
Output Current (A)
-1|1
Output Power (W)
10
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
350(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.2%
Efficiency (%)
85(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
18
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
25.4
Package Length
25.4
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6
Order Quantity

