Arrow Electronic Components Online
DKF303N5|AMPHENOL|simage
DKF303N5|AMPHENOL|limage
サーミスタ

DKF303N5

Thermistor NTC 30K Ohm 5% 2-Pin DO-35 Axial 3960K Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    7
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3960
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    250
  • Resistance @ 25C (Ohm)
    30000
  • Resistance Range @ 25C (Ohm)
    25000 to 120000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±2 to ±5
  • Maximum Power Rating (W)
    3m
  • Application
    Automotive|HVAC
  • Body Material
    Glass
  • Packaging
    Bulk
  • Product Diameter (mm)
    2(Max)
  • Product Length (mm)
    4.2(Max)
  • Construction
    Axial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources