DC to DC Converter and Switching Regulator Module
DKE15A-24
Module DC-DC 12VIN 2-OUT 24V/-24V -0.313A/0.313A 15W 5-Pin Tube
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
24|-24
Output Current (A)
-0.313|0.313
Output Power (W)
15
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
150(Min)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.3%
Efficiency (%)
82(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
71
Packaging
Tube
Product Weight (g)
65
Output Type
Fixed
Mounting
Through Hole
Package Height
11
Package Width
50.8
Package Length
50.8
PCB changed
5
Pin Count
5
Order Quantity

