Arrow Electronic Components Online
DKA15A15|MEANWELL|simage
DKA15A15|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

DKA15A-15

Module DC-DC 12VIN 2-OUT -15V/15V -0.5A/0.5A 15W 5-Pin Package

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    -0.5|0.5
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    150(Min)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.2%
  • Efficiency (%)
    83(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Packaging
    Package
  • Product Weight (g)
    31.2
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.27
  • Package Width
    25.4
  • Package Length
    50.8
  • PCB changed
    5
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources