Arrow Electronic Components Online
DK2A12V|PANASONI|simage
DK2A12V|PANASONI|limage
Power Relays

DK2A-12V

Power Relay 12VDC 8(DC)/8(AC)A DPST-NO(20x15x10)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPST-NO
  • Contact Form
    2 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    16.6
  • Coil Resistance (Ohm)
    720
  • Insulation Resistance (MOhm)
    1000(Min)
  • Maximum Contact Resistance (mOhm)
    30
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    8(DC)|8(AC)
  • Maximum Switching Power
    240W|2kVA
  • Operate Time (ms)
    10
  • Release Time (ms)
    8
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    50000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Maximum Terminal Width (mm)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Package Type
    DIP
  • Product Weight (g)
    6
  • Product Length (mm)
    20
  • Product Depth (mm)
    15
  • Product Height (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources