Capacitor Ceramic Single Layer
DK1E3EA102M86RBH01
Cap Ceramic Suppression Y1 0.001uF 300VAC E 20%( 11.4 X 6 X 2.5mm) SMD 125°C T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.001uF
Tolerance
20%
Voltage
300VAC
Dielectric
E
Microwave Application
No
Construction
Flat
Termination Style
Gull Wing
Suppression Class
Y1
Size (mm)
11.4 X 6 X 2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
11.4
Product Depth (mm)
6
Product Height (mm)
2.5(Max)
Mounting
Surface Mount
Family/Series
DK1
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

