Arrow Electronic Components Online
DK1B3EA681K86RAH01|MURATA|simage
DK1B3EA681K86RAH01|MURATA|limage
Capacitor Ceramic Single Layer

DK1B3EA681K86RAH01

Cap Ceramic Suppression Y1 680pF 250VAC B 10%( 11.4 X 6 X 2.5mm) SMD 125°C T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    680pF
  • Tolerance
    10%
  • Voltage
    250VAC
  • Dielectric
    B
  • Microwave Application
    No
  • Construction
    Flat
  • Termination Style
    Gull Wing
  • Suppression Class
    Y1
  • Size (mm)
    11.4 X 6 X 2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11.4
  • Product Depth (mm)
    6
  • Product Height (mm)
    2.5(Max)
  • Product Weight (g)
    0.28
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources