Arrow Electronic Components Online
DK107M004A9DAAKPLP|KEMET|simage
DK107M004A9DAAKPLP|KEMET|limage
Capacitor Aluminum Electrolytic

DK107M004A9DAAKPLP

Cap Aluminum Lytic 100uF 4V 20% (5 X 5.4mm) SMD 0.061A 2000h 85°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • IR (mA)
    0.061
  • IL (uA)
    4@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    5 X 5.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    5
  • Product Height (mm)
    5.4
  • Diameter Tolerance (mm)
    ±0.5

Documentation and Resources

Datasheets
Design resources