Reduced Price
Embedded System Development Boards and Kits
DK-U5C
I.MX6ULL Application Processor and SOC Development Kit 900MHz CPU 512MB RAM Linux
Novasom IndustriesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
I.MX6ULL
Supported Device Technology
Application Processor and SOC
RAM Size
512MB
USB
2
I2C
2
CAN
1
SPI
1
Operating Systems
Linux
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Linux
Linux
Daughter Cards
Yes

