Arrow Electronic Components Online
Datasheets 

The Alif Ensemble MCU development kit is a complete platform for hardware evaluation and software development of 32 bit embedded designs. Capable of running RTOS or Linux-based applications as well as complex AI and ML workloads, this ultra-low power, highly integrated platform represents the current state of the art in embedded processor design. This Ensemble DevKit can be configured to operate as your choice of the E1, E3, E5, or E7 series MCU devices in the Ensemble family, with superset E7 series device having two Cortex M-55 CPU cores, two Ethos-U55 neural network processors cores, and two Cortex A-32 MPU cores. Your DevKit will include a MCU plug-in board, an expansion board, and a USB to serial adapter with cables. The expansion board provides access to Ethernet, USB, SD/SDIO, MIPI-DSI, MIPI-CSI, and analog signals and many other digital interfaces of the MCU. There is also a broad technical library available which includes drivers, sample code, programming examples, and AI/ML model packs to help get you up and running quickly.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Evaluation Kit
  • Supported Device Technology
    Microcontroller
  • USB
    2
  • UART
    3
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources