Programmable Logic Development Boards and Kits
DK-DEV-5AGXB3N/ES
5AGXFB3HF40 FPGA Development Kit 50MHz/100MHz/125MHz 2052.5MB RAM 128MB Flash
AlteraProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
5AGXFB3HF40
Supported Device Technology
FPGA
Program Memory Size
128MB
Program Memory Type
Flash
Main Program Memory Type
Flash
RAM Size
2052.5MB
FMC Connector
1HPC
PCI
1PCIe x8
Transceiver Interface
1SFP+
USB
1
Ethernet
1
Display Type
LCD
Push Buttons and Switches
16
Number of LEDs
32
Development Software
Quartus II
Packaging
Bulk

