Arrow Electronic Components Online
No Image Available
RF/Wireless Development Boards and Kits

DK-8640-10061-2A

CSR8640 Bluetooth Development Kit

QUALCOMM

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    CSR8640
  • Supported Device Technology
    Bluetooth
  • Typical Operating Frequency (MHz)
    2400
  • Typical Operating Supply Voltage (V)
    3.3

Documentation and Resources

Datasheets
Design resources