Arrow Electronic Components Online
DK-621-0412-S|TE|simage
DK-621-0412-S|TE|limage
Connector RF

DK-621-0412-S

Conn Triaxial Solder ST Cable Mount RCP

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Triaxial
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Mating System
    Threaded
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    35.56
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources