Cable Assembly Fiber Optic
DK-2633-03
Cable Assembly Duplex 3m LC to LC PL-PL Bag
Assmann WSW components, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Duplex
Gender
PL-PL
Connector Type A
LC
Connector Type B
LC
Cable Length (m)
3
Core Diameter (um)
62.5
Clad Diameter (um)
125
Maximum Outer Diameter (mm)
3
Jacket Color
Orange
Packaging
Bag
Usage
LAN Applications
Connector Orientation
Straight to Straight

