Arrow Electronic Components Online
DJ06S2405A|DELTA|simage
DJ06S2405A|DELTA|limage
DC to DC Converter and Switching Regulator Module

DJ06S2405A

Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin PDIP

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    1.2
  • Output Power (W)
    6
  • Minimum Isolation Voltage
    1500VDC
  • Maximum Switching Frequency (kHz)
    330(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1.2%
  • Line Regulation
    0.5%
  • Efficiency (%)
    80(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    12.7
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources