Transceivers Misc
DIX4192TPFBRQ1
Transceiver 1TX 1RX 40Mbps 48-Pin TQFP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Transceiver
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
40Mbps
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

