Arrow Electronic Components Online
DIX4192IPFBRG4|TI|simage
DIX4192IPFBRG4|TI|limage
Transceivers Misc

DIX4192IPFBRG4

Transceiver 1TX 1RX 48-Pin TQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Transceiver
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.6
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    7.2(Max) mm
  • Package Length
    7.2(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources