Arrow Electronic Components Online
DIP241A7212L|STANDEXM|simage
DIP241A7212L|STANDEXM|limage
Reed Relays

DIP24-1A72-12L

Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x7.62x5.7)mm THT Dry

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Dry
  • Contact Arrangement
    SPST-NO
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    12
  • Coil Resistance (Ohm)
    2K
  • Maximum Contact Resistance (mOhm)
    100
  • Insulation Resistance (Ohm)
    10G
  • Maximum Pick-Up Voltage
    16.8VDC
  • Maximum AC Switching Voltage (V)
    200
  • Maximum DC Switching Voltage (V)
    200
  • Maximum Switching Current (A)
    0.5
  • Minimum Dropout Voltage
    3.6VDC
  • Maximum Carry Current (A)
    1
  • Isolation Across Contacts
    500VDC(Min)
  • Isolation Across Coil and Contacts
    0.25KVDC
  • Maximum Switching Power
    10W
  • Operate Time (ms)
    0.5
  • Release Time (ms)
    0.1
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Relay Construction
    Non-Latching
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Packaging
    Tube
  • Product Weight (g)
    1.4
  • Product Length (mm)
    19.3
  • Product Depth (mm)
    7.62
  • Product Height (mm)
    5.7

Documentation and Resources

Datasheets
Design resources