Reed Relays
DIP12-1C90-51L
Reed Relay 12VDC 500Ohm 0.5A SPDT(19.3x7.62x5.7)mm THT Dry
Standex Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.20
Automotive
No
PPAP
No
Type
Dry
Contact Arrangement
SPDT
DC Coil Voltage (V)
12
Coil Current (mA)
24
Coil Resistance (Ohm)
500
Maximum Contact Resistance (mOhm)
150
Insulation Resistance (Ohm)
1T(Min)
Maximum Pick-Up Voltage
8.4VDC
Maximum AC Switching Voltage (V)
175
Maximum DC Switching Voltage (V)
175
Maximum Switching Current (A)
0.5
Minimum Dropout Voltage
1.8VDC
Maximum Carry Current (A)
1
Isolation Across Contacts
200VDC(Min)
Isolation Across Coil and Contacts
1.5KVDC(Min)
Maximum Switching Power
10W
Operate Time (ms)
0.7
Release Time (ms)
1.5
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Relay Construction
Non-Latching
Seal
Sealed
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Package Type
DIP
Packaging
Tube
Product Weight (g)
1.4
Product Length (mm)
19.3
Product Depth (mm)
7.62
Product Height (mm)
5.7

