Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.96.90
Automotive
No
PPAP
No
Accessory Type
Mounting Plate
Power Supply Type
AC to DC Power Supplies
Package Height
47 mm
Package Width
113 mm
Package Length
196.1 mm
Order Quantity