Arrow Electronic Components Online
DI78L12UAB|DIOTCSEM|simage
DI78L12UAB|DIOTCSEM|limage
Linear Regulators

DI78L12UAB

Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±5
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Maximum Output Current (A)
    0.1
  • Maximum Input Voltage (V)
    35
  • Line Regulation
    250mV
  • Load Regulation
    100mV
  • Maximum Quiescent Current (mA)
    6.5
  • Special Features
    Short Circuit Protection|Thermal Overload Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    2.5
  • Package Length
    4.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources