Arrow Electronic Components Online
DI070P04PQ|DIOTCSEM|simage
DI070P04PQ|DIOTCSEM|originalImage
MOSFETs

DI070P04PQ

P Channel Power MOSFET

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Typical Gate Charge @ 10V (nC)
    125
  • Typical Fall Time (ns)
    9
  • Supplier Temperature Grade
    Industrial
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    300
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    5.8
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources