Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Channel Mode
Enhancement
Channel Type
P
Maximum Drain-Source Voltage (V)
40
Maximum Gate Threshold Voltage (V)
2.5
Maximum Continuous Drain Current (A)
40
Maximum Drain-Source Resistance (mOhm)
15@10V
Typical Gate Charge @ Vgs (nC)
59@10V
Typical Gate Charge @ 10V (nC)
59
Typical Gate to Drain Charge (nC)
9
Typical Reverse Recovery Charge (nC)
10
Typical Output Capacitance (pF)
265
Minimum Gate Threshold Voltage (V)
1
Maximum Power Dissipation (mW)
31200
Typical Turn-Off Delay Time (ns)
26
Typical Turn-On Delay Time (ns)
19
Supplier Temperature Grade
Automotive
Maximum Pulsed Drain Current @ TC=25°C (A)
160
Mounting
Surface Mount
Package Height
0.8
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
8

