Arrow Electronic Components Online
DI025N06PTAQ|DIOTCSEM|simage
DI025N06PTAQ|DIOTCSEM|limage
MOSFETs

DI025N06PT-AQ

N-Channel Power MOSFET Automotive AEC-Q101

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Maximum Drain-Source Voltage (V)
    65
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Maximum Continuous Drain Current (A)
    25
  • Maximum Drain-Source Resistance (mOhm)
    20@10V
  • Typical Gate Charge @ Vgs (nC)
    9@10V
  • Typical Gate Charge @ 10V (nC)
    9
  • Typical Gate to Drain Charge (nC)
    3
  • Typical Reverse Recovery Charge (nC)
    4
  • Typical Output Capacitance (pF)
    147
  • Minimum Gate Threshold Voltage (V)
    1.4
  • Maximum Power Dissipation (mW)
    25000
  • Typical Turn-Off Delay Time (ns)
    6
  • Typical Turn-On Delay Time (ns)
    6
  • Supplier Temperature Grade
    Automotive
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    80
  • Mounting
    Surface Mount
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources