Arrow Electronic Components Online
DI020N06D1|DIOTCSEM|simage
DI020N06D1|DIOTCSEM|limage
MOSFETs

DI020N06D1

Trans MOSFET N-CH 60V 20A 3-Pin(2+Tab) DPAK T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    20
  • Maximum Drain-Source Resistance (mOhm)
    35@10V
  • Typical Gate Charge @ Vgs (nC)
    25.3@10V
  • Typical Gate Charge @ 10V (nC)
    25.3
  • Typical Input Capacitance @ Vds (pF)
    590@15V
  • Maximum Power Dissipation (mW)
    45000
  • Typical Fall Time (ns)
    3
  • Typical Rise Time (ns)
    6
  • Typical Turn-Off Delay Time (ns)
    17
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    6
  • Package Length
    6.6
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    DPAK
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources