Arrow Electronic Components Online
DHO924S|RIGOL|simage
DHO924S|RIGOL|limage
Oscilloscopes

DHO924S

Digital Bench 4-CH HDMI/LAN/USB Interface

RIGOL Technologies, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992a.
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Style
    Bench
  • Display Type
    LCD
  • Number of Channels
    4
  • Maximum Sampling Rate (Msps)
    1250
  • Bandwidth (MHz)
    250
  • Interface Type
    HDMI/LAN/USB
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources