Arrow Electronic Components Online
DH336M100A9PAAKPLP|KEMET|simage
DH336M100A9PAAKPLP|KEMET|limage
Capacitor Aluminum Electrolytic

DH336M100A9PAAKPLP

Cap Aluminum Lytic 33uF 100V 20% (10 X 10.2mm) SMD 0.15A 2000h 105°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • IR (mA)
    0.15
  • IL (uA)
    33@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10.2

Documentation and Resources

Datasheets
Design resources