Analog Switch Multiplexers
DGQ2788AEN-T1-GE4
Analog Switch Quad SPDT Automotive AEC-Q100 16-Pin Mini-QFN T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Analog Switch
Configuration
Quad SPDT
Switch Architecture
SPDT
Number of Channels per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
8
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
50000@3V
Maximum Turn-Off Time (ns)
1000@3V
Maximum Frequency (25°C) @ Vcc (MHz)
338(Typ)@3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
5|3
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.024@3V@-40C to 125C
Maximum Supply Current (mA)
0.06@3V@-40C to 125C
Maximum High Level Output Current (mA)
30
Maximum On Resistance (Ohm)
0.5@2.7V
Maximum On Resistance Range (Ohm)
<1
Power Supply Type
Single
Maximum Power Dissipation (mW)
525
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.8(Max)
Package Length
2.6(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
Mini-QFN
Pin Count
16