Capacitor Electric Double Layer- Supercaps
DGH355Q5R5
Cap Supercap 3.5F 5.5V -10% to 30% ( 21 X 11 X 27mm ) Radial Aluminum Oval Can 15.5mm 20uA 0.11 Ohm 1500h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
3.5F
Tolerance
-10% to 30%
Voltage
5.5VDC
ESR (Ohm)
0.11
Equivalent Series Resistance Type
Low
IR (mA)
6.1
IL (uA)
20
Lifetime (h)
1500
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Construction
Aluminum Oval Can
Termination Style
Radial
Number of Terminals
2
Size (mm)
21 X 11 X 27
Product Length (mm)
21
Product Depth (mm)
11
Product Height (mm)
27
Product Weight (g)
6
Lead Diameter (mm)
0.6
Mounting
Through Hole
Terminal Pitch (mm)
15.5
Family/Series
DGH
ROHS Version
2011/65/EU, 2015/863
We don't have prices now, please check later
Order Quantity

