Arrow Electronic Components Online
DGH305Q2R7|ILLINOIS|simage
DGH305Q2R7|ILLINOIS|limage
Capacitor Electric Double Layer- Supercaps

DGH305Q2R7

Cap Supercap 3F 2.7V -10% to 30% ( 8 X 20mm ) Radial Aluminum Cylindrical Can 3.5mm 12uA 0.08 Ohm 1500h 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    3F
  • Tolerance
    -10% to 30%
  • Voltage
    2.7VDC
  • ESR (Ohm)
    0.08
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.8
  • IL (uA)
    12
  • Lifetime (h)
    1500
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Size (mm)
    8 X 20
  • Product Diameter (mm)
    8
  • Product Height (mm)
    20
  • Product Weight (g)
    1.4
  • Lead Diameter (mm)
    0.6
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    3.5

Documentation and Resources

Datasheets
Design resources