Arrow Electronic Components Online
DGH107Q2R7|CORNELL|simage
DGH107Q2R7|CORNELL|limage
Capacitor Electric Double Layer- Supercaps

DGH107Q2R7

Cap Supercap 100F 2.7V -10% to 30% ( 22 X 45mm ) Snap-In Aluminum Cylindrical Can 10mm 300uA 0.008 Ohm 1500h 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100F
  • Tolerance
    -10% to 30%
  • Voltage
    2.7VDC
  • ESR (Ohm)
    0.008
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    61.4
  • IL (uA)
    300
  • Lifetime (h)
    1500
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Size (mm)
    22 X 45
  • Product Diameter (mm)
    22
  • Product Height (mm)
    45
  • Product Weight (g)
    20
  • Lead Diameter (mm)
    1.2
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    10

Documentation and Resources

Datasheets
Design resources