Gate and Power Drivers
DGD2118S8-13
Driver 2-OUT High Side/Low Side Inv 8-Pin SO T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Inverting
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
130
Maximum Fall Time (ns)
65
Maximum Propagation Delay Time (ns)
200
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
6(Max)
Typical Input High Threshold Voltage (V)
9.5(Min)
Maximum Power Dissipation (mW)
625
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8
Lead Shape
Gull-wing

