Analog Switch Multiplexers
DG9454EEN-T1-GE4
Analog Switch/Analog Multiplexer Triple 2:1 16-Pin Mini-QFN T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch|Analog Multiplexer
Configuration
Triple 2:1
Switch Architecture
SPDT
Multiplexer Architecture
2:1
Number of Channels per Chip
3
Number of Inputs per Chip
6
Number of Outputs per Chip
3
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Bus to Bus (ns)
119@12V|135@5V
Maximum Turn-On Time (ns)
120@5V
Maximum Turn-Off Time (ns)
98@5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
12|15|9|5
Maximum Single Supply Voltage (V)
16
Typical Supply Current (mA)
0.00005@5V
Maximum Supply Current (mA)
0.001@5V
Maximum High Level Output Current (mA)
30
Maximum On Resistance (Ohm)
147@5V
Maximum On Resistance Range (Ohm)
100 to 150
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single
Maximum Power Dissipation (mW)
525
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
1.8
Package Length
2.6
PCB changed
16
Standard Package Name
QFN
Supplier Package
Mini-QFN
Pin Count
16

