Arrow Electronic Components Online
DG508ADY+T|ADI|simage
DG508ADY+T|ADI|limage
Analog Switch Multiplexers

DG508ADY+T

Analog Multiplexer Single 8:1 16-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    1000@±15V
  • Maximum Turn-On Time (ns)
    1500@±15V
  • Maximum Turn-Off Time (ns)
    1000@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Typical Single Supply Voltage (V)
    15
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Supply Current (mA)
    0.02@15V/-0.01@-15V
  • Maximum Supply Current (mA)
    0.2@15V/-0.1@-15V
  • Maximum High Level Output Current (mA)
    30
  • Maximum On Resistance (Ohm)
    550@15V
  • Maximum On Resistance Range (Ohm)
    400 to 1000
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    696
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources