Arrow Electronic Components Online
DG417DYE3|VISHAY|simage
DG417DYE3|VISHAY|limage
Analog Switch Multiplexers

DG417DY-E3

Analog Switch Single SPST 8-Pin SOIC N

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    175@±15V
  • Maximum Turn-Off Time (ns)
    145@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    13
  • Typical Single Supply Voltage (V)
    15|18|24|28
  • Maximum Single Supply Voltage (V)
    44
  • Minimum Dual Supply Voltage (V)
    ±7
  • Typical Dual Supply Voltage (V)
    ±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Supply Current (mA)
    ±0.000001@±16.5V
  • Maximum Supply Current (mA)
    ±0.001@±16.5V
  • Maximum High Level Output Current (mA)
    30
  • Maximum On Resistance (Ohm)
    35@±13.5V
  • Maximum On Resistance Range (Ohm)
    35 to 45
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources