Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Dual 4:1
Multiplexer Architecture
4:1
Number of Channels per Chip
2
Number of Inputs per Chip
8
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
250@±15V@-40C to 85C|180(Typ)@12V
Maximum Turn-On Time (ns)
180(Typ)@12V
Maximum Turn-Off Time (ns)
150@±15V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
9|12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Typical Supply Current (mA)
-0.001@-15V@-40C to 85C/0.2@15V
Maximum Supply Current (mA)
-0.5@-15V@-40C to 85C/0.5@15V
Maximum High Level Output Current (mA)
30
Maximum On Resistance (Ohm)
100@±15V
Maximum On Resistance Range (Ohm)
100 to 150
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
450
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
3.62
Package Width
6.35
Package Length
20.13
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

