Arrow Electronic Components Online
DG408DQE3|VISHAY|simage
DG408DQE3|VISHAY|limage
Analog Switch Multiplexers

DG408DQ-E3

Analog Multiplexer Single 8:1 16-Pin TSSOP

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    250@±15V@-40C to 85C|180(Typ)@12V
  • Maximum Turn-On Time (ns)
    180(Typ)@12V
  • Maximum Turn-Off Time (ns)
    150@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    5
  • Typical Single Supply Voltage (V)
    28|9|12|15|18|24
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±20
  • Typical Supply Current (mA)
    -0.001@-15V@-40C to 85C/0.2@15V
  • Maximum Supply Current (mA)
    -0.5@-15V@-40C to 85C/0.5@15V
  • Maximum High Level Output Current (mA)
    30
  • Maximum On Resistance (Ohm)
    100@±15V
  • Maximum On Resistance Range (Ohm)
    100 to 150
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    4.4
  • Package Length
    5.08
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources