Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Quad SPST
Switch Architecture
SPST
Number of Channels per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
200@±15V@-40C to 85C
Maximum Turn-Off Time (ns)
150@±15V@-40C to 85C
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
9|12|15|18|24|28
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Typical Supply Current (mA)
±0.000001@±15V
Maximum Supply Current (mA)
±0.1@±15V
Maximum High Level Output Current (mA)
20
Maximum On Resistance (Ohm)
100@±15V
Maximum On Resistance Range (Ohm)
100 to 150
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
696
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

