Switch Snap Action
DG23B3AA
Switch Snap Action N.O./N.C. SPDT Button 0.05A 30VDC 1.37N Thru-Hole PC Pins
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Button
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.05@30VDC@UL
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
0.18
Mounting
Through Hole
Termination Style
PC Pins
Base Material
Polyphenylene Sulfide
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
12.8
Body Depth (mm)
6.5
Body Height (mm)
5.8
Operating Force (N)
1.37

